SKF 1215 K/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

Kr. 1 871,93

(exc. VAT)

Kr. 2 339,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 871,93

*price indicative

RS Stock No.:
233-7052
Mfr. Part No.:
1215 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Race Width

25mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

15.6kN

Dynamic Load Rating

39kN

Standards/Approvals

No

Bore Type

Tapered

Series

Self-aligning ball bearings

Limiting Speed

6700rpm

Bearing Type

Self-Aligning

The SKF self-aligning ball bearings with two rows of balls having bore diameter 75mm and outside diameter 130mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy