SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 233-7055
- Mfr. Part No.:
- 1220 K/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 4 523,94
(exc. VAT)
Kr. 5 654,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 523,94 |
*price indicative
- RS Stock No.:
- 233-7055
- Mfr. Part No.:
- 1220 K/C3
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 30kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 68.9kN | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Series | 1220 | |
| Bearing Type | Self-Aligning | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 30kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 68.9kN | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Series 1220 | ||
Bearing Type Self-Aligning | ||
Race Type Grooved | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 100mm and outside diameter 180mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD