SKF 1309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Subtotal (1 unit)*

Kr. 1 175,80

(exc. VAT)

Kr. 1 469,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 175,80

*price indicative

RS Stock No.:
233-7060
Mfr. Part No.:
1309 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

13.4kN

Internal Clearance

C3

Dynamic Load Rating

39kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Self-aligning ball bearings Series Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 1309 ETN9/C3


This ball bearing is a self-aligning unit designed to accommodate shaft misalignment while supporting radial and light axial loads in rotating machinery. It integrates two concentric rows of steel balls within an open assembly to permit angular displacement and smooth operation at elevated rotational speeds, making it suitable for applications where alignment variation and continuous rotation occur.

Features and Benefits:


• Two rows provide enhanced load distribution for longer service life
• C3 internal clearance permits thermal expansion without seizure
• Non-metallic cage reduces friction and limits noise generation
• Steel balls offer Durable rolling contact under cyclic loading
• Open end design facilitates inspection and lubrication access

Applications


• Suitable for conveyors experiencing shaft deflection
• Ideal for pumps operating at sustained high speeds
• Used with agricultural machinery subject to angular misalignment
• Can be used for industrial fans with frequent start-stops
• Appropriate for gearboxes requiring accessible bearings

What is the allowable rotational speed for this bearing?


It is rated for continuous operation up to 8,500 r/min.

What load capacities can this bearing support?


The dynamic capacity is 39 kN and the static capacity is 13.4 kN.

How do the bore and outer dimensions affect mounting?


The bore is 45 mm and the outside diameter is 100 mm, so shafts and housings must match these dimensions for correct seating.

Which raceway and width characteristics are relevant to assembly?


The bearing has a cylindrical bore and a race width of 25 mm, requiring compatible housing fits and axial space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy