SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD

Subtotal (1 unit)*

Kr. 1 737,05

(exc. VAT)

Kr. 2 171,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 737,05

*price indicative

RS Stock No.:
233-7062
Mfr. Part No.:
1311 EKTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

18kN

Internal Clearance

C3

Dynamic Load Rating

50.7kN

Series

Self-aligning ball bearings

Bore Type

Tapered

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 55mm and outside diameter 120mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy