SKF 16016/C3 1 Row Ball Bearing - 80 mm ID, 125 mm OD

Subtotal (1 unit)*

Kr. 1 531,59

(exc. VAT)

Kr. 1 914,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 531,59

*price indicative

RS Stock No.:
233-7074
Mfr. Part No.:
16016/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

14mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31.5kN

Dynamic Load Rating

35.1kN

Standards/Approvals

No

Bore Type

Parallel

Series

16016

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF deep groove ball bearing having bore diameter 80mm and outside diameter 125mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy