SKF 2206 E-2RS1TN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD

Subtotal (1 unit)*

Kr. 611,12

(exc. VAT)

Kr. 763,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 611,12

*price indicative

RS Stock No.:
233-7078
Mfr. Part No.:
2206 E-2RS1TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Static Load Rating

4.65kN

Internal Clearance

C3

Dynamic Load Rating

15.6kN

Bore Type

Parallel

Series

Self-aligning ball bearings

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

SKF 2 Light Series Ball Bearing, 15.6 kN Dynamic Load Rating, 62mm Outside Diameter - 2206 E-2RS1TN9/C3


This self-aligning ball bearing is designed for robust applications across various industries. With an inside diameter of 30mm and an outside diameter of 62mm, it is intended to minimise friction in rotating machinery. The double-row configuration is sealed on both sides, ensuring durability and performance under load.

Features & Benefits


• High load capacity supports significant dynamic forces

• C3 bearing clearance accommodates thermal expansion

• Sealed design protects against contamination

• Steel construction offers long-lasting performance

• Dual-row design enhances stability and alignment

• Suitable for high-speed applications up to 7500r/min

Applications


• Utilised in industrial machinery for smooth operation

• Ideal for automation systems needing dependable rotation

• Applicable in electrical equipment to reduce wear

• Suitable for mechanical constructions with space constraints

Can it support heavy loads?


Yes, it has a dynamic load rating of 15.6kN.

Will it perform in high-speed situations?


Yes, it is rated for speeds up to 7500r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy