SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

Kr. 1 106,71

(exc. VAT)

Kr. 1 383,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 106,71

*price indicative

RS Stock No.:
233-7082
Mfr. Part No.:
2208 E-2RS1KTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

23mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Static Load Rating

6.95kN

Internal Clearance

C3

Dynamic Load Rating

19.9kN

Bore Type

Tapered

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 2208 E-2RS1KTN9/C3


This self-aligning ball bearing, classified under SKF's offerings, is engineered for robust performance in demanding applications. Designed with a 40mm inside diameter and an 80mm outside diameter, it features a race width of 23mm. The dual sealed configuration ensures protection from contaminants, making it suitable for environments that require durability and reliability.

Features & Benefits


• Designed for high load capacity with a static load rating of 6.95 kN
• Dynamic load rating of 19.9 kN for enhanced operational efficiency
• Tapered bore design provides precise alignment and easier fitting
• Non-metallic cage material reduces weight while maintaining strength
• Sealed on both sides to prevent contamination and extend service life
• C3 clearance ensures smooth operation under varying temperature conditions

Applications


• Utilised in automation equipment for reliable motion control
• Employed in mechanical assemblies requiring high load support
• Suitable for electrical machinery needing effective sealing protection
• Used extensively in conveyor systems to enhance operational efficiency

What type of internal clearance does this bearing feature?


The bearing is classified as C3 clearance, allowing for increased operational flexibility under temperature fluctuations and preventing premature failure.

How does the sealing arrangement contribute to its performance?


The dual sealing mechanism effectively protects against dirt and moisture ingress, which significantly enhances longevity and reliability in various work environments.

What is the significance of the tapered bore design in this bearing?


The tapered bore design ensures easier mounting and better alignment, contributing to overall operational efficiency and reduced wear in high-performance applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy