SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 233-7087
- Mfr. Part No.:
- 2211 E-2RS1KTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 1 512,38
(exc. VAT)
Kr. 1 890,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 512,38 |
*price indicative
- RS Stock No.:
- 233-7087
- Mfr. Part No.:
- 2211 E-2RS1KTN9/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 10.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 27.6kN | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 55mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 2211 E-2RS1KTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1TN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2210 E-2RS1KTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD