SKF 6002-2RSH/W64 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 233-7099
- Mfr. Part No.:
- 6002-2RSH/W64
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-7099
- Mfr. Part No.:
- 6002-2RSH/W64
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.85kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6002 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.85kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6002 | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 15 mm ID and 32 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6002-2RSH 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/C3GJN 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6204-2RSH/W64 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6203-2RSH/W64 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD