SKF 6002-2ZNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 36.7 mm OD
- RS Stock No.:
- 233-7100
- Mfr. Part No.:
- 6002-2ZNR
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 286,23
(exc. VAT)
Kr. 357,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 286,23 |
*price indicative
- RS Stock No.:
- 233-7100
- Mfr. Part No.:
- 6002-2ZNR
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 36.7mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.85kN | |
| Series | 6002 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 36.7mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.85kN | ||
Series 6002 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 32000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 36.7mm Outside Diameter, 5.85 kN Dynamic Load Rating - 6002-2ZNR
This deep groove ball bearing is essential for applications that require efficient rotational movement. Its design accommodates high axial and radial loads, making it a key component in various machinery. The shielded feature protects against contaminants, enhancing longevity and ensuring smooth operation in various settings.
Features & Benefits
• Single row design allows for effective load distribution
• Shielded on both sides to prevent contamination
• Constructed from steel for increased durability and strength
• High load capacity supports performance under stress
• Cylindrical bore facilitates easy installation and alignment
Applications
• Utilised in automation equipment for improved performance
• Suitable for electric motors with high load requirements
• Ideal for mechanical systems that require compact solutions
How can I determine compatibility with my existing machinery?
To ensure compatibility, verify the dimensions and load ratings against your system's requirements.
What type of lubrication is recommended for maintenance?
A standard bearing grease is suggested to extend service life and maintain optimal functioning.
Is it suitable for high-speed applications?
Yes, it is designed to handle high rotational speeds effectively, making it appropriate for such uses.
Can this bearing handle misalignment?
While it is built for precise alignment, it can accommodate slight misalignments; however, optimal performance is achieved with proper alignment.
Related links
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS PRO Nitrile O-Ring O-Ring 36.7 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD