SKF 6006-2Z/VA208 1 Row Ball Bearing - 30 mm ID, 55 mm OD

Subtotal (1 unit)*

Kr. 1 927,18

(exc. VAT)

Kr. 2 408,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 927,18

*price indicative

RS Stock No.:
233-7111
Mfr. Part No.:
6006-2Z/VA208
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

8.3kN

Dynamic Load Rating

8.3kN

Standards/Approvals

No

Series

6006-2Z/VA208

Bore Type

Parallel

Limiting Speed

100rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 30 mm ID and 55 mm OD.

Bearing material is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy