SKF 6314 MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 233-7157
- Mfr. Part No.:
- 6314 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 5 831,77
(exc. VAT)
Kr. 7 289,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 831,77 |
*price indicative
- RS Stock No.:
- 233-7157
- Mfr. Part No.:
- 6314 MA/C3
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 111kN | |
| Bore Type | Parallel | |
| Series | 6314 | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 111kN | ||
Bore Type Parallel | ||
Series 6314 | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 70 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6314/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-Z/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2RSR-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-2RS1 1 Row Ball Bearing - 70 mm ID, 150 mm OD