RS PRO 1 Row Ball Bearing - 16 mm ID, 35 mm OD
- RS Stock No.:
- 234-6895
- Distrelec Article No.:
- 304-17-322
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 125,55
(exc. VAT)
Kr. 156,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 209 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 125,55 |
*price indicative
- RS Stock No.:
- 234-6895
- Distrelec Article No.:
- 304-17-322
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 16mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.72kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.65kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 16mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.72kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.65kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RS PRO Radial Deep Groove Ball Bearing with 2 Rubber Seals
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 6202/16-2Z 1 Row Ball Bearing - 16 mm ID, 35 mm OD
- SKF 6202/16-2RSH 1 Row Ball Bearing - 16 mm ID, 35 mm OD
- RS PRO 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS PRO 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS PRO 51104 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- RS PRO 6003-Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS PRO 9933-11-BQ 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS PRO SS6202-2RS 1 Row Ball Bearing - 15 mm ID, 35 mm OD