FAG 61814-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 260-0324
- Mfr. Part No.:
- 61814-Y
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 034,01
(exc. VAT)
Kr. 1 292,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 034,01 |
*price indicative
- RS Stock No.:
- 260-0324
- Mfr. Part No.:
- 61814-Y
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.2kN | |
| Series | 618-Y | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 13800rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.2kN | ||
Series 618-Y | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 13800rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SK
The FAG deep groove ball bearing has 70 mm bore diameter and 10 mm width with 16.1 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814-2RS1 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- RS PRO 61814-2RS 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- SKF 61814-2RZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NSK 6814DD 1 Row Ball Bearing - 70 mm ID, 90 mm OD