FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 260-0407
- Mfr. Part No.:
- 2308-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 353,47
(exc. VAT)
Kr. 1 691,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 353,47 |
*price indicative
- RS Stock No.:
- 260-0407
- Mfr. Part No.:
- 2308-TVH-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 13.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 46kN | |
| Series | 2308-TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7900rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 13.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 46kN | ||
Series 2308-TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7900rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
The FAG self-aligning ball bearing has 40 mm bore diameter and 33 mm width with 7.900 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- FAG 2308-2RS-TVH 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1208-K-TVH-C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EM/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD