FAG 6014-2RSR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 260-0422
- Mfr. Part No.:
- 6014-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 051,56
(exc. VAT)
Kr. 1 314,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 051,56 |
*price indicative
- RS Stock No.:
- 260-0422
- Mfr. Part No.:
- 6014-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 31kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 60-2RSR | |
| Limiting Speed | 3250rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 31kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 60-2RSR | ||
Limiting Speed 3250rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
Schaeffler Deep Groove Ball Bearing, 70mm Inside Diameter, 110mm Outside Diameter - 6014-2RSR
This deep groove ball bearing is engineered for outstanding performance in demanding conditions. With an inside diameter of 70mm and an outside diameter of 110mm, it is designed to accommodate high loads efficiently. This single-row bearing features a sealed design to ensure durability and reliability in various applications, making it an ideal choice for automation, electronics, and mechanical operations.
Features & Benefits
• Sealed design prevents contamination and maintains lubrication
• Suitable for high dynamic loads with a rating of 40.5 kN
• Built with steel components for strength and durability
• Streamlined for easy installation on standard shafts
• Single-row arrangement reduces friction for smoother operation
Applications
• Used with electric motors in automation systems
• Effective in machinery for enhanced rotational efficiency
• Suitable for in household appliances
• Ideal for automotive components requiring reliable bearings
• Utilised in conveyor systems for material handling
What are the limitations regarding the operating temperature for optimal performance?
The bearing functions effectively within a temperature range of -20°C to 100°C. Operating outside this range may affect its performance and lifespan.
How does the sealing arrangement benefit its application in industrial environments?
The dual-seal configuration enhances protection against dust and moisture ingress, ensuring consistent lubrication and reducing wear over time.
What is the significance of the clearance code in this bearing's design?
The CN clearance code indicates a standard internal clearance, allowing optimal performance under varying load conditions without excessive play.
What factors should be considered when installing the bearing?
It is essential to ensure the shaft and housing dimensions align correctly, with a minimum shaft shoulder diameter of 76mm and a maximum housing shoulder diameter of 104mm for effective mounting.
Related links
- FAG 6014-2RSR-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-Z 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 6014-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 6014/C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD