FAG 6016-2Z 1 Row Ball Bearing - 80 mm ID, 125 mm OD

Subtotal (1 unit)*

Kr. 1 174,32

(exc. VAT)

Kr. 1 467,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 174,32

*price indicative

RS Stock No.:
260-0430
Mfr. Part No.:
6016-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

125mm

Race Width

22mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

40kN

Dynamic Load Rating

51kN

Series

60-2Z

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6300rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 80 mm bore diameter and 22 mm width with 15.7 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy