FAG 6214-2RSR 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 260-0448
- Mfr. Part No.:
- 6214-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 304,73
(exc. VAT)
Kr. 1 630,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 304,73 |
*price indicative
- RS Stock No.:
- 260-0448
- Mfr. Part No.:
- 6214-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 44kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 66kN | |
| Bore Type | Parallel | |
| Series | 62-2RSR | |
| Standards/Approvals | No | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 44kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 66kN | ||
Bore Type Parallel | ||
Series 62-2RSR | ||
Standards/Approvals No | ||
Limiting Speed 3100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 70 mm bore diameter and 24 mm width with 14.4 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 6214-2RSR-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2Z 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2Z-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2Z-L207-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD