FAG 6217-C3 1 Row Ball Bearing - 85 mm ID, 150 mm OD

Subtotal (1 unit)*

Kr. 1 584,91

(exc. VAT)

Kr. 1 981,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 584,91

*price indicative

RS Stock No.:
260-0465
Mfr. Part No.:
6217-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

28mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

64kN

Internal Clearance

C3

Dynamic Load Rating

89kN

Bore Type

Parallel

Standards/Approvals

No

Series

62

Limiting Speed

6700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 85 mm bore diameter and 28 mm width with 14.8 calculation factor.

Operating temperature -30 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy