FAG 6218-2RSR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 260-0469
- Mfr. Part No.:
- 6218-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 2 544,51
(exc. VAT)
Kr. 3 180,64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 544,51 |
*price indicative
- RS Stock No.:
- 260-0469
- Mfr. Part No.:
- 6218-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 74kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 102kN | |
| Series | 62-2RSR | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 2380rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 74kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 102kN | ||
Series 62-2RSR | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 2380rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 90 mm bore diameter and 30 mm width with 14.6 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD