FAG 6220-2RSR 1 Row Ball Bearing - 100 mm ID, 180 mm OD

Subtotal (1 unit)*

Kr. 3 679,68

(exc. VAT)

Kr. 4 599,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 679,68

*price indicative

RS Stock No.:
260-0472
Mfr. Part No.:
6220-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

34mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

93kN

Internal Clearance

CN

Dynamic Load Rating

130kN

Standards/Approvals

No

Series

62-2RSR

Bore Type

Parallel

Limiting Speed

2140rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 100 mm bore diameter and 34 mm width with 14.4 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy