FAG 4210-BB-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD

Subtotal (1 unit)*

Kr. 1 247,07

(exc. VAT)

Kr. 1 558,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 247,07

*price indicative

RS Stock No.:
260-0558
Mfr. Part No.:
4210-BB-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Ball Material

Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

42kN

Dynamic Load Rating

46.5kN

Standards/Approvals

No

Series

42-BB-TVH

Bore Type

Parallel

Limiting Speed

6300rpm

Race Type

Plain

Bearing Type

Double Row Deep Groove Ball

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 50 mm bore diameter and 23 mm width with 15.2 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy