FAG 608-2Z-HLN 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Subtotal (1 pack of 10 units)*

Kr. 503,82

(exc. VAT)

Kr. 629,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 50,382Kr. 503,82

*price indicative

RS Stock No.:
260-0562
Mfr. Part No.:
608-2Z-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1370N

Internal Clearance

CN

Dynamic Load Rating

3500N

Bore Type

Cylindrical

Standards/Approvals

No

Series

0 Extra Light

Limiting Speed

40000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

The FAG deep groove ball bearing has 8 mm bore diameter and 7 mm width with 12.4 calculation factor.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy