FAG 1309-K-TVH-C3 N 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Subtotal (1 unit)*

Kr. 1 224,42

(exc. VAT)

Kr. 1 530,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 224,42

*price indicative

RS Stock No.:
260-0573
Mfr. Part No.:
1309-K-TVH-C3 N
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

12.7kN

Internal Clearance

C3

Dynamic Load Rating

38.5kN

Standards/Approvals

No

Series

13..-K-TVH

Bore Type

Tapered

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

Race Type

Plain

COO (Country of Origin):
DE
The FAG self-aligning ball bearing has 45 mm bore diameter and 25 mm width with H309 adapter sleeve.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy