FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 260-0699
- Mfr. Part No.:
- 61906-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 511,94
(exc. VAT)
Kr. 639,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 511,94 |
*price indicative
- RS Stock No.:
- 260-0699
- Mfr. Part No.:
- 61906-2RSR-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.01kN | |
| Dynamic Load Rating | 7.24kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 619-2RSR | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.01kN | ||
Dynamic Load Rating 7.24kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 619-2RSR | ||
Limiting Speed 7600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Schaeffler 619-2RSR Series Ball Bearing, 30mm Bore Diameter, 47mm Outside Diameter - 61906-2RSR-HLC
This ball bearing is a single-row deep-groove unit designed to support radial loads and enable smooth rotational movement in rotating machinery. It features sealed faces and a steel cage, suited to installations requiring contained lubrication and moderate-speed operation within a defined temperature range.
Features and Benefits:
• Dynamic load capacity 7.24 kN for sustained radial loading
• Static load capacity 5.01 kN resists deformation under shock
• Limiting speed 7,600 r/min supports higher-speed applications
• Internal clearance CN maintains controlled axial and radial play
• Steel construction and sealed ends reduce contamination ingress
• Flange outside diameter 47 mm aids axial location in housings
• Static load capacity 5.01 kN resists deformation under shock
• Limiting speed 7,600 r/min supports higher-speed applications
• Internal clearance CN maintains controlled axial and radial play
• Steel construction and sealed ends reduce contamination ingress
• Flange outside diameter 47 mm aids axial location in housings
Applications
• Suitable for precision motor and spindle assemblies
• Used with gearboxes requiring sealed rotational elements
• Ideal for Compact pump and compressor shafts
• Can be used for conveyor idlers in enclosed housings
• Used for small electric drive units with moderate speeds
• Used with gearboxes requiring sealed rotational elements
• Ideal for Compact pump and compressor shafts
• Can be used for conveyor idlers in enclosed housings
• Used for small electric drive units with moderate speeds
What shaft and housing interfaces must be checked before fitting?
Verify the shaft shoulder diameter meets the minimum clearance and the housing shoulder does not exceed the specified maximum fillet radius to ensure correct seating.
What operating temperatures can be expected for continuous service?
The unit operates across a defined temperature range from -30°C to 100°C for normal service.
How should speed limitations influence system design?
Design should restrict rotational speed to the listed limiting speed to prevent accelerated wear and heat generation in the Seals and raceways.
What mass should be accounted for when calculating rotating inertia?
Use the stated mass of 0.048 kg when evaluating rotor inertia and balancing requirements.
Related links
- FAG 61906-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- FAG S6005-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG S6006-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG S6206-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6306-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 72 mm OD