FAG 62205-A-2RSR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 260-0718
- Mfr. Part No.:
- 62205-A-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 310,71
(exc. VAT)
Kr. 388,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 310,71 |
*price indicative
- RS Stock No.:
- 260-0718
- Mfr. Part No.:
- 62205-A-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.88kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.02kN | |
| Standards/Approvals | No | |
| Series | 622-A-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 7900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 7.88kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.02kN | ||
Standards/Approvals No | ||
Series 622-A-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 7900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
Schaeffler Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 62205-A-2RSR
This deep groove ball bearing is designed for high performance and reliability. With an inside diameter of 25mm and outside diameter of 52mm, it is suitable for various applications in mechanical and electrical industries. The product features a single row design and is sealed on both sides, providing optimal protection against contaminants.
Features & Benefits
• Constructed from high-quality steel for durability and strength
• Designed for low friction, ensuring smooth operation
• Sealed on both sides to prevent debris ingress
• Supports a temperature range from -20°C to 100°C
• Ideal for automation and precision engineering usage
Applications
• Utilised in electric motors and gearboxes
• Suitable for industrial machinery and automotive assemblies
• Effective in conveyor systems and material handling equipment
• Compatible with pumps and compressors for enhanced efficiency
What is the significance of the bearing's sealing arrangement?
The dual sealing arrangement protects the internal components from dust and moisture, which enhances the longevity and performance, especially in challenging environments.
How does the dynamic load rating affect performance?
With a dynamic load rating of 14,900N, it supports substantial radial loads, making it suitable for applications that require robust handling of forces without compromising efficiency.
What advantages does the steel construction offer?
Steel construction provides higher strength and stiffness, which improves the bearings load capacity and resistance to wear, ideal for demanding industrial applications.
Related links
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6205-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 62205-2RS1 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 62205-2RS1/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD