FAG 62206-A-2RSR 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

Kr. 396,97

(exc. VAT)

Kr. 496,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 396,97

*price indicative

RS Stock No.:
260-0719
Mfr. Part No.:
62206-A-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

20mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

11300N

Internal Clearance

CN

Dynamic Load Rating

20700N

Standards/Approvals

No

Bore Type

Cylindrical

Series

622-A-2RSR

Limiting Speed

6600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempted

The FAG deep groove ball bearing has 30 mm bore diameter and 20 mm width with 13.8 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy