FAG 63002-A-2RSR 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 260-0723
- Mfr. Part No.:
- 63002-A-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 249,74
(exc. VAT)
Kr. 312,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 249,74 |
*price indicative
- RS Stock No.:
- 260-0723
- Mfr. Part No.:
- 63002-A-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.84kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.59kN | |
| Standards/Approvals | No | |
| Series | 630-A-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 2.84kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.59kN | ||
Standards/Approvals No | ||
Series 630-A-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 13100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The FAG deep groove ball bearing has 15 mm bore diameter and 13 mm width with 13.9 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG S6002-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 62202-A-2RSR 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 63002-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 62302-A-2RSR 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 6002-C 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS-C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2HRS>V 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 16002-A-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD