FAG 63001-A-2RSR 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 260-0729
- Mfr. Part No.:
- 63001-A-2RSR
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
Kr. 2 347,86
(exc. VAT)
Kr. 2 934,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 234,786 | Kr. 2 347,86 |
*price indicative
- RS Stock No.:
- 260-0729
- Mfr. Part No.:
- 63001-A-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.37kN | |
| Dynamic Load Rating | 5300N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 630 | |
| Limiting Speed | 15500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.37kN | ||
Dynamic Load Rating 5300N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 630 | ||
Limiting Speed 15500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
Schaeffler 630 Series Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - 63001-A-2RSR
This ball bearing is a single-row deep-groove component designed for rotary applications where a plain race and cylindrical bore are required. It operates with a closed-end configuration and uses steel balls supported by a steel cage, suitable for installations demanding consistent rotational performance at elevated speeds. The product adheres to ISO 492:2023 for dimensional and running accuracy.
Features and Benefits:
• 15,500 rpm limiting speed supports high-speed rotation
• 5,300 N dynamic load rating manages sustained operational forces
• 2.37 kN static load rating resists Peak radial loads
• CN internal clearance accommodates thermal growth and preload
• Steel cage and steel balls deliver Durable rolling contact
• 5,300 N dynamic load rating manages sustained operational forces
• 2.37 kN static load rating resists Peak radial loads
• CN internal clearance accommodates thermal growth and preload
• Steel cage and steel balls deliver Durable rolling contact
Applications
• Suitable for Compact motor shaft support in drive systems
• Ideal for precision spindles in light machinery
• Used with gearboxes requiring plain-race bearings
• Can be used for conveyor idler rollers in production lines
• Suitable for instrumentation requiring closed-end containment
• Ideal for precision spindles in light machinery
• Used with gearboxes requiring plain-race bearings
• Can be used for conveyor idler rollers in production lines
• Suitable for instrumentation requiring closed-end containment
What bore configuration does it use?
It features a cylindrical bore that accepts standard shaft fits.
Which race form is provided for contact geometry?
The bearing uses plain races configured for deep-groove operation.
How many rows of rolling elements are incorporated?
It contains a single row of steel balls to carry radial loads.
What is the unit construction at the ends?
The bearing is supplied with a closed-end type to limit contamination ingress.
Related links
- FAG 63001-A-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG S6001-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG S6201-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- FAG S6001-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 63001-2RS1 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-C3>V 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2HRS>V 1 Row Ball Bearing - 12 mm ID, 28 mm OD