FAG 6000-C 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 260-0733
- Mfr. Part No.:
- 6000-C
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
Kr. 508,16
(exc. VAT)
Kr. 635,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 50,816 | Kr. 508,16 |
*price indicative
- RS Stock No.:
- 260-0733
- Mfr. Part No.:
- 6000-C
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.97kN | |
| Dynamic Load Rating | 5.3kN | |
| Series | 6000-C | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 44500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.97kN | ||
Dynamic Load Rating 5.3kN | ||
Series 6000-C | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 44500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PT
The FAG deep groove ball bearing has 10 mm bore diameter and 8 mm width with 12.4 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 6000-C-2Z-C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- FAG 6000-C-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- FAG 6000-C-2HRS>V 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- FAG 6000-C-2HRS-C3>V 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 6000-2RS/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 6000-2RS 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS PRO 6000-2Z/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 6000-2RS1 1 Row Ball Bearing - 10 mm ID, 26 mm OD