FAG 3210-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 260-0743
- Mfr. Part No.:
- 3210-BD-XL-2HRS-TVH-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 695,87
(exc. VAT)
Kr. 2 119,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 1 695,87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0743
- Mfr. Part No.:
- 3210-BD-XL-2HRS-TVH-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 44kN | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 53kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 32-BD- XL-2HRS-TVH | |
| Limiting Speed | 5900rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 44kN | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Dynamic Load Rating 53kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 32-BD- XL-2HRS-TVH | ||
Limiting Speed 5900rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- SK
Related links
- FAG 3210-BD-XL-2HRS-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3210-BD-XL-TVH 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3209-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- FAG 3308-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width