FAG 6308-C-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD

Subtotal (1 unit)*

Kr. 323,06

(exc. VAT)

Kr. 403,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 323,06

*price indicative

RS Stock No.:
260-0752
Mfr. Part No.:
6308-C-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

25kN

Dynamic Load Rating

47kN

Series

Generation C

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

10100rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

The FAG deep groove ball bearing has 40 mm bore diameter and 23 mm width with 13 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy