FAG 3212-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 60mm I.D, 110mm O.D
- RS Stock No.:
- 260-0762
- Mfr. Part No.:
- 3212-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)**
Kr. 2 181,82
(exc. VAT)
Kr. 2 727,28
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 2 181,82 |
**price indicative
- RS Stock No.:
- 260-0762
- Mfr. Part No.:
- 3212-BD-XL-2HRS-TVH
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 60mm | |
Outside Diameter | 110mm | |
Race Width | 36.5mm | |
Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Polyamide | |
Number of Rows | 2 | |
Static Load Rating | 64kN | |
Dynamic Load Rating | 75kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 3212 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 3212 | ||
Race Type Plain | ||
Related links
- FAG 3203-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3204-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3202-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3210-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3304-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3209-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 3206-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...