FAG 3307-BD-XL-2HRS-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 260-0770
- Mfr. Part No.:
- 3307-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 611,55
(exc. VAT)
Kr. 2 014,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 1 611,55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0770
- Mfr. Part No.:
- 3307-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 55kN | |
| Series | 33-BD- XL-2HRS-TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Limiting Speed | 6800rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Race Material Steel | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 55kN | ||
Series 33-BD- XL-2HRS-TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Limiting Speed 6800rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Related links
- FAG 3307-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- FAG 3307-BD-XL-TVH 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- FAG 3207-BD-XL-2HRS-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3208-BD-XL-2HRS-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- FAG 3305-BD-XL-2HRS-TVH 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width