FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD

Subtotal (1 unit)*

Kr. 680,34

(exc. VAT)

Kr. 850,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 680,34

*price indicative

RS Stock No.:
260-0798
Mfr. Part No.:
61809-2RSR-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.9kN

Dynamic Load Rating

7kN

Bore Type

Parallel

Standards/Approvals

No

Series

618-2RSR-Y

Limiting Speed

5400rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 45 mm bore diameter and 7 mm width with 16.3 calculation factor.

Operating temperature -30 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy