FAG 61813-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 65mm I.D, 85mm O.D
- RS Stock No.:
- 260-0800
- Mfr. Part No.:
- 61813-2RZ-Y
- Brand:
- FAG
Subtotal (1 unit)*
Kr.1 064 61
(exc. VAT)
Kr.1 330 76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 02. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 064,61 |
*price indicative
- RS Stock No.:
- 260-0800
- Mfr. Part No.:
- 61813-2RZ-Y
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 65mm | |
Outside Diameter | 85mm | |
Race Width | 10mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Non Contact Seals On Both Sides | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 12kN | |
Dynamic Load Rating | 13kN | |
Bore Type | Parallel | |
Bearing Series | 1 Extra Light Thrust | |
Partial Bearing Code | 61813 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Non Contact Seals On Both Sides | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 12kN | ||
Dynamic Load Rating 13kN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Partial Bearing Code 61813 | ||
Race Type Plain | ||
Related links
- FAG 61813-2RSR-Y Single Row Deep Groove Ball Bearing- Both Sides Sealed 65mm I.D, 85mm O.D
- FAG 61810-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 50mm I.D, 65mm O.D
- FAG 61813-Y Deep Groove- Open Type 65mm I.D, 85mm O.D
- FAG 61811-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D
- FAG 61820-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 100mm I.D, 125mm O.D
- FAG 61822-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 110mm I.D, 140mm O.D
- FAG 61815-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 75mm I.D, 95mm O.D
- FAG 61816-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 80mm I.D, 100mm O.D