FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 260-0802
- Mfr. Part No.:
- 61909-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 777,12
(exc. VAT)
Kr. 971,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 777,12 |
*price indicative
- RS Stock No.:
- 260-0802
- Mfr. Part No.:
- 61909-2RSR
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 15kN | |
| Series | 619-2RSR | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5100rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 15kN | ||
Series 619-2RSR | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5100rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SK
The FAG deep groove ball bearing has 45 mm bore diameter and 12 mm width with 16 calculation factor.
Operating temperature -30 to 100 °C
Related links
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 63008-2RSR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS PRO 61909-2RS 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF W 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD