FAG 6306-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 260-0808
- Mfr. Part No.:
- 6306-C-2HRS-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 210,72
(exc. VAT)
Kr. 263,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 210,72 |
*price indicative
- RS Stock No.:
- 260-0808
- Mfr. Part No.:
- 6306-C-2HRS-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16.2kN | |
| Dynamic Load Rating | 33500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 63-C-2HRS | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 16.2kN | ||
Dynamic Load Rating 33500N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 63-C-2HRS | ||
Limiting Speed 9300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The FAG deep groove ball bearing has 30 mm bore diameter and 19 mm width with 13 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 6306-C-2HRS V 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2HRS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6207-C-2HRS-C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- FAG 6006-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD