FAG 6210-C 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Subtotal (1 unit)*

Kr. 276,73

(exc. VAT)

Kr. 345,91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 276,73

*price indicative

RS Stock No.:
260-0814
Mfr. Part No.:
6210-C
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

23.2kN

Dynamic Load Rating

38kN

Series

6210-C

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

11700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

The FAG deep groove ball bearing has 50 mm bore diameter and 20 mm width with 14.4 calculation factor.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy