FAG 6312-C 1 Row Ball Bearing - 60 mm ID, 130 mm OD

Subtotal (1 unit)*

Kr. 745,03

(exc. VAT)

Kr. 931,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 745,03

*price indicative

RS Stock No.:
260-0837
Mfr. Part No.:
6312-C
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

52kN

Dynamic Load Rating

89kN

Standards/Approvals

No

Series

6312-C

Bore Type

Parallel

Limiting Speed

7900rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 60 mm bore diameter and 31 mm width with 13.2 calculation factor.

Operating temperature -30 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy