FAG 6310-C 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 260-0855
- Mfr. Part No.:
- 6310-C
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 488,83
(exc. VAT)
Kr. 611,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 488,83 |
*price indicative
- RS Stock No.:
- 260-0855
- Mfr. Part No.:
- 6310-C
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 68kN | |
| Standards/Approvals | No | |
| Series | 63-C | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 68kN | ||
Standards/Approvals No | ||
Series 63-C | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 6310-C
This deep groove ball bearing is designed to perform efficiently in various applications, featuring an inside diameter of 50mm and an outside diameter of 110mm. Constructed from high-quality steel, it offers durability and reliability, making it suitable for mechanical and electrical industries. Its open type design enables ease of maintenance while providing robust performance in demanding environments.
Features & Benefits
• Single row design allows smooth operation under radial loads
• Open type provides easy access for lubrication and maintenance
• Steel cage design enhances strength and resistance to wear
• Effective at operating temperatures ranging from -30°C to 150°C
• Robust static load rating of 38 kN for reliable performance
Applications
• Ideal for use in automation and robotics systems
• Can be utilised in manufacturing machinery and equipment
• Suitable for various electrical and mechanical devices
• Effective in conveyor systems for efficient material handling
How does the open type design impact maintenance and operations?
The open type allows for straightforward lubrication, which minimises downtime during service, ensuring consistent and reliable operation.
What are the effective load limits, and how do they influence application choices?
This bearing has a dynamic load rating of 68 kN and a static load rating of 38 kN, making it suitable for applications requiring robust load-bearing capabilities without excessive wear.
What advantages does the steel construction offer in performance?
Steel construction provides enhanced durability, allowing the bearing to withstand significant stress and endure harsh conditions while maintaining operational efficiency.
Related links
- FAG 6310-C-HRS 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-2HRS 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6310-C-C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD