FAG 6311-C-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 260-0858
- Mfr. Part No.:
- 6311-C-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 613,53
(exc. VAT)
Kr. 766,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 613,53 |
*price indicative
- RS Stock No.:
- 260-0858
- Mfr. Part No.:
- 6311-C-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 47.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 83kN | |
| Series | 63-C | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 47.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 83kN | ||
Series 63-C | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG deep groove ball bearing has 55 mm bore diameter and 29 mm width with 12.9 calculation factor.
Operating temperature -30 to 150 °C
Related links
- FAG 6311-C-Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2Z-C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-2HRS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6311-C-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 NR/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD