FAG 6204-C-2HRS-C3 V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 260-0870
- Mfr. Part No.:
- 6204-C-2HRS-C3 V
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 91,41
(exc. VAT)
Kr. 114,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91,41 |
*price indicative
- RS Stock No.:
- 260-0870
- Mfr. Part No.:
- 6204-C-2HRS-C3 V
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.7kN | |
| Series | 62-C-2HRS | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel Sheet Metal | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.7kN | ||
Series 62-C-2HRS | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 14500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
FAG 62-C-2HRS Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-C-2HRS-C3>V
This ball bearing is designed to support rotational motion in machinery where compact, robust support is required. It is a single-row deep-groove type with closed ends, manufactured in steel for use in applications demanding consistent radial load handling and smooth operation at elevated speeds. The bearing is suitable for incorporation into assemblies with cylindrical bores and systems where controlled internal clearance is necessary for thermal and load variations.
Features and Benefits:
• High dynamic capacity supports heavier operational loads • Notable static rating reduces deformation under sustained loads • C3 internal clearance accommodates thermal expansion • Steel sheet-metal cage offers robust containment and longevity • Plain raceways provide predictable friction and smooth rotation • Rated for high-speed operation up to 14,500 r/min
Applications
• Suitable for precision automation rotary shafts • Ideal for motor and generator rotor supports • Used for spindle support in electrical drive units • Can be used for conveyor roller assemblies in manufacturing • Used with gearbox input stages requiring Compact bearings
What bore Interface does this component require?
It fits cylindrical bores and is intended for housings machined to accept a straight bore seating.
How does the internal clearance affect installation?
Increased clearance allows for axial and thermal movement so shafts and housings can expand without inducing excessive preload.
What is the cage construction and its operational advantage?
The cage is formed from steel sheet metal which offers dimensional stability and maintains ball spacing under varying speeds.
How do the raceway characteristics influence performance?
Plain raceways yield consistent contact geometry that supports radial loads while limiting unexpected friction spikes.
Related links
- FAG 6204-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2HRS>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z-C3>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2HRS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6307-C-2HRS-C3 V 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- FAG 629-C-2HRS-C3>V 1 Row Ball Bearing - 9 mm ID, 26 mm OD