Igus BB-6002-B180-30-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 272-4340
- Mfr. Part No.:
- BB-6002-B180-30-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 95,67
(exc. VAT)
Kr. 119,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 95,67 |
*price indicative
- RS Stock No.:
- 272-4340
- Mfr. Part No.:
- BB-6002-B180-30-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140N | |
| Dynamic Load Rating | 150N | |
| Series | BB | |
| Standards/Approvals | No | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140N | ||
Dynamic Load Rating 150N | ||
Series BB | ||
Standards/Approvals No | ||
Limiting Speed 1800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing which has stainless steel material ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Related links
- Igus BB-6002-B180-30-GL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6002-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6002-A500-70-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6002-A500-70-PAI 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6002-A500-70-GL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6201-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6705-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 32 mm OD
- Igus BB-6804-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 32 mm OD