Igus BB-608P8-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 48 mm OD
- RS Stock No.:
- 272-4381
- Mfr. Part No.:
- BB-608P8-B180-30-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 554,27
(exc. VAT)
Kr. 692,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 554,27 |
*price indicative
- RS Stock No.:
- 272-4381
- Mfr. Part No.:
- BB-608P8-B180-30-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 48mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 48mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 1800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 48mm | ||
- COO (Country of Origin):
- DE
The Igus Ball bearing is a xirodur B180 radial deep groove ball bearing with profiling with stainless steel ball. The xiros portfolio includes not only deep groove ball bearings and thrust ball bearings, but also other designs such as track rollers, slewing ring bearings with external teeth for direct toothed belt drive and profiled rollers for thread deflection and end cap ball bearings. The components can be found, among other things, in machines and systems for the packaging industry, the furniture industry and in display and advertising technology.
Various profiles and sizes
Suitable for food contact
Ball bearing with rope groove
Suitable for medical technology
Related links
- Igus BB-638-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 28 mm OD
- Igus BB-628-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-698-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- Igus BB-608-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- Igus BB-688-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-608P6-B180-30-ES-C 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-6206-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- Igus BB-6200-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 30 mm OD