Igus BB-6201-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 272-4394
- Mfr. Part No.:
- BB-6201-A500-70-GL
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 1 264,06
(exc. VAT)
Kr. 1 580,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 264,06 |
*price indicative
- RS Stock No.:
- 272-4394
- Mfr. Part No.:
- BB-6201-A500-70-GL
- Brand:
- Igus
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
| Brand | Igus | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Glass | |
| Cage Material | PEEK | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 132N | |
| Dynamic Load Rating | 141N | |
| Series | BB | |
| Standards/Approvals | No | |
| Limiting Speed | 1820rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Glass | ||
Cage Material PEEK | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 132N | ||
Dynamic Load Rating 141N | ||
Series BB | ||
Standards/Approvals No | ||
Limiting Speed 1820rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
- COO (Country of Origin):
- DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has glass ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.
High chemical resistance
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Related links
- Igus BB-6201-A500-70-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6201-B180-30-GL 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6002-A500-70-GL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6001-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6201-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6201-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6005-A500-70-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6003-A500-70-GL 1 Row Ball Bearing - 17 mm ID, 35 mm OD