Igus BB-688-A500-70-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD

Subtotal (1 unit)*

Kr. 486,79

(exc. VAT)

Kr. 608,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 486,79

*price indicative

RS Stock No.:
272-4478
Mfr. Part No.:
BB-688-A500-70-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

16mm

Race Width

5mm

Ball Material

Stainless Steel

Cage Material

PEEK

End Type

Open

Number of Rows

1

Static Load Rating

36N

Dynamic Load Rating

38N

Standards/Approvals

No

Series

BB

Limiting Speed

3150rpm

Flange Outside Diameter

16mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has stainless steel ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.

High chemical resistance

Suitable for food contact

Very good temperature resistance

Suitable for semiconductor industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy