Igus BB-RT-01-40-B180-30-ES Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

Kr. 1 203,62

(exc. VAT)

Kr. 1 504,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 203,62

*price indicative

RS Stock No.:
272-4510
Mfr. Part No.:
BB-RT-01-40-B180-30-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

15mm

Ball Material

Stainless Steel

End Type

Open

Standards/Approvals

RoHS

Bearing Type

Axial Ball

COO (Country of Origin):
DE
The Igus Slewing ring ball bearing is a xirodur B180 bearing with stainless steel ball. Despite their low weight, xiros slewing ring bearings are ideal for absorbing axial loads. Regular cleaning is essential here and thanks to the open design and the absence of lubricants, the bearings can be flushed out daily. From small to large diameters xiros slewing ring ball bearings made of xirodur B180 turn high loads without any problems, even with little effort and at the same time impress with their low roll friction.

Smooth running

Suitable for food contact

Freedom from lubricants

Good chemical resistance

Good seawater resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy