FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD

Subtotal (1 pack of 10 units)*

Kr. 618,45

(exc. VAT)

Kr. 773,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 61,845Kr. 618,45

*price indicative

RS Stock No.:
277-6633
Mfr. Part No.:
626-2RSR-C3-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Race Material

Bearing Steel

Cage Material

Steel Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1060N

Internal Clearance

C3

Dynamic Load Rating

2800N

Bore Type

Cylindrical

Standards/Approvals

No

Series

62-2RSR

Limiting Speed

25500rpm

Race Type

Deep Groove

Flange Outside Diameter

19mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
TH

Schaeffler 62-2RSR Series Deep Groove Ball Bearing, 6mm Bore Diameter, 19mm Outside Diameter - 626-2RSR-C3-HLN


This deep groove ball bearing is a single-row rolling element designed to support radial and limited axial loads in rotating machinery. It features sealed ends to reduce contamination ingress and uses bearing-grade steel for the raceways and balls, offering a Compact solution for applications requiring moderate load capacity and high-speed operation.

Features and Benefits:


• Sealed end type reduces contamination and maintenance needs
• Steel raceways and balls provide hardened contact surfaces
• Steel sheet-metal cage ensures controlled ball spacing
• C3 internal clearance accommodates thermal expansion
• Dynamic load capacity 2800 N supports sustained operational loads
• Limiting speed 25,500 r/min allows high-speed performance

Applications


• Suitable for precision motors requiring reduced contamination
• Ideal for Compact gearboxes with rotational speed demands
• Used with electric actuators needing controlled internal clearance
• Can be used for automation spindles operating at high revs
• Suitable for small drives where moderate radial load support is required

What bore size do I need to match for shaft fitment?


Fitment requires a 6 mm bore to match the shaft diameter.

Which material handles the contact stresses in this unit?


Bearing steel is used for both raceways and balls to withstand contact loads.

How does the cage design affect lubrication retention?


The steel sheet-metal cage maintains ball spacing while permitting lubricant flow between rolling elements.

What static load can the bearing tolerate without permanent deformation?


The design provides a static load rating of 1060 N before risk of excessive set.

How wide is the race to influence axial positioning in assemblies?


The race width measures 6 mm to assist axial location control within Compact housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy