FAG S6306-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

Kr. 1 810,38

(exc. VAT)

Kr. 2 262,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 810,38

*price indicative

RS Stock No.:
279-2303
Mfr. Part No.:
S6306-2RSR-FD
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Material

Stainless Steel

Race Material

Stainless Steel

Cage Material

Steel Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

12N

Internal Clearance

CN

Dynamic Load Rating

22.7N

Bore Type

Cylindrical

Series

S63-2RSR- FD

Standards/Approvals

No

Limiting Speed

4100rpm

Flange Outside Diameter

72mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.

Highly effective contact seal

lubrication with food grade grease

Cages and balls made from high grade steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy